
8143 | |
|---|---|
DigiKey Part Number | 36-8143-ND |
Manufacturer | |
Manufacturer Product Number | 8143 |
Description | CBL CLAMP U-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Silver Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8143 Models |
Category | Mounting Type Fastener |
Manufacturer Keystone Electronics | Material Steel, Zinc Plated |
Packaging Bulk | Color Silver |
Part Status Active | Width 0.500" (12.70mm) |
Type Clamp, U-Type | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Half | Material Thickness 0.048" (1.22mm) |
Opening Size 0.312" (7.92mm) | Bundle Center to Mounting Center 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 5,38100 Kč | 53,81 Kč |
| 25 | 4,81360 Kč | 120,34 Kč |
| 100 | 4,07930 Kč | 407,93 Kč |
| 500 | 3,38152 Kč | 1 690,76 Kč |
| 1 000 | 3,12582 Kč | 3 125,82 Kč |
| 2 500 | 2,82392 Kč | 7 059,80 Kč |
| 5 000 | 2,62003 Kč | 13 100,15 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |









