Cable Clamp, P-Type Silver Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8101

DigiKey Part Number
36-8101-ND
Manufacturer
Manufacturer Product Number
8101
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel, Zinc Plated
Manufacturer
Keystone Electronics
Color
Silver
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Panel Hole Size
0.203" (5.16mm)
Type
Clamp, P-Type
Material Thickness
0.032" (0.81mm)
Opening Size
0.250" (6.35mm)
Bundle Center to Mounting Center
0.406" (10.31mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 471
Factory Stock: 80 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,04700 Kč50,47 Kč
254,51320 Kč112,83 Kč
1003,82490 Kč382,49 Kč
5003,17004 Kč1 585,02 Kč
1 0002,93020 Kč2 930,20 Kč
2 5002,64665 Kč6 616,62 Kč
5 0002,45519 Kč12 275,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč