Cable Clamp, P-Type Silver Fastener 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8105

DigiKey Part Number
36-8105-ND
Manufacturer
Manufacturer Product Number
8105
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
8105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel, Zinc Plated
Manufacturer
Keystone Electronics
Color
Silver
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Panel Hole Size
0.203" (5.16mm)
Type
Clamp, P-Type
Material Thickness
0.032" (0.81mm)
Opening Size
0.500" (12.70mm)
Bundle Center to Mounting Center
0.531" (13.50mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 343
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
106,36100 Kč63,61 Kč
255,68920 Kč142,23 Kč
1004,82180 Kč482,18 Kč
5004,00050 Kč2 000,25 Kč
1 0003,69956 Kč3 699,56 Kč
2 5003,34364 Kč8 359,10 Kč
5 0003,10334 Kč15 516,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč