
8104 | |
|---|---|
DigiKey Part Number | 36-8104-ND |
Manufacturer | |
Manufacturer Product Number | 8104 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8104 Models |
Category | Material Steel, Zinc Plated |
Manufacturer Keystone Electronics | Color Silver |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.032" (0.81mm) |
Opening Size 0.437" (11.10mm) | Bundle Center to Mounting Center 0.500" (12.70mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 25 | 5,21400 Kč | 130,35 Kč |
| 100 | 4,58820 Kč | 458,82 Kč |
| 2 500 | 3,05867 Kč | 7 646,68 Kč |
| 5 000 | 2,83831 Kč | 14 191,55 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |









