Cable Clamp, P-Type Silver Fastener 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8103

DigiKey Part Number
36-8103-ND
Manufacturer
Manufacturer Product Number
8103
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel, Zinc Plated
Manufacturer
Keystone Electronics
Color
Silver
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Panel Hole Size
0.203" (5.16mm)
Type
Clamp, P-Type
Material Thickness
0.032" (0.81mm)
Opening Size
0.375" (9.53mm)
Bundle Center to Mounting Center
0.468" (11.89mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
105,77700 Kč57,77 Kč
255,16400 Kč129,10 Kč
1004,37130 Kč437,13 Kč
5003,62426 Kč1 812,13 Kč
1 0003,35106 Kč3 351,06 Kč
2 5003,02788 Kč7 569,70 Kč
5 0002,80965 Kč14 048,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč