Cable Clamp, P-Type Silver Fastener 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8100

DigiKey Part Number
36-8100-ND
Manufacturer
Manufacturer Product Number
8100
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.187" (4.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel, Zinc Plated
Manufacturer
Keystone Electronics
Color
Silver
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Panel Hole Size
0.203" (5.16mm)
Type
Clamp, P-Type
Material Thickness
0.032" (0.81mm)
Opening Size
0.187" (4.75mm)
Bundle Center to Mounting Center
0.375" (9.52mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
104,75500 Kč47,55 Kč
254,24600 Kč106,15 Kč
1003,59550 Kč359,55 Kč
5002,97984 Kč1 489,92 Kč
1 0002,75397 Kč2 753,97 Kč
2 5002,50266 Kč6 256,65 Kč
5 0002,30687 Kč11 534,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč