
22CC37C0125B | |
|---|---|
DigiKey Part Number | 145-22CC37C0125B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37C0125B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37C0125B Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Panel Hole Size 0.167" (4.24mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.125" (3.18mm) | Bundle Center to Mounting Center 0.329" (8.36mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 25 | 1,80200 Kč | 45,05 Kč |
| 50 | 1,71840 Kč | 85,92 Kč |
| 100 | 1,63510 Kč | 163,51 Kč |
| 250 | 1,53164 Kč | 382,91 Kč |
| 500 | 1,45864 Kč | 729,32 Kč |
| 1 000 | 1,38898 Kč | 1 388,98 Kč |
| 2 500 | 1,30180 Kč | 3 254,50 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


