
S3373 | |
|---|---|
DigiKey Part Number | 3720-S3373-ND |
Manufacturer | |
Manufacturer Product Number | S3373 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Fastener 0.190" (4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | S3373 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.190" (4.83mm) | |
Mounting Type | Fastener | |
Material | Stainless Steel (SS) | |
Color | - | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,98720 Kč | 224,68 Kč |
| 50 | 8,55880 Kč | 427,94 Kč |
| 100 | 8,14930 Kč | 814,93 Kč |
| 250 | 7,63740 Kč | 1 909,35 Kč |
| 500 | 7,27244 Kč | 3 636,22 Kč |
| 1 000 | 6,92493 Kč | 6 924,93 Kč |
| 2 500 | 6,49115 Kč | 16 227,88 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


