
S3324 | |
|---|---|
DigiKey Part Number | 3720-S3324-ND |
Manufacturer | |
Manufacturer Product Number | S3324 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | S3324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Stainless Steel (SS) | |
Color | - | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 25 | 18,18440 Kč | 454,61 Kč |
| 50 | 17,31500 Kč | 865,75 Kč |
| 100 | 16,48760 Kč | 1 648,76 Kč |
| 250 | 15,45284 Kč | 3 863,21 Kč |
| 500 | 14,71498 Kč | 7 357,49 Kč |
| 1 000 | 14,01239 Kč | 14 012,39 Kč |
| 2 500 | 13,13517 Kč | 32 837,93 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


