
8146 | |
|---|---|
DigiKey Part Number | 36-8146-ND |
Manufacturer | |
Manufacturer Product Number | 8146 |
Description | CBL CLAMP U-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Silver Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Keystone Electronics | Material Steel, Zinc Plated |
Packaging Bulk | Color Silver |
Part Status Active | Width 0.625" (15.88mm) |
Type Clamp, U-Type | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Half | Material Thickness 0.060" (1.52mm) |
Opening Size 0.500" (12.70mm) | Bundle Center to Mounting Center 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 25 | 7,09080 Kč | 177,27 Kč |
| 100 | 6,01260 Kč | 601,26 Kč |
| 500 | 4,99238 Kč | 2 496,19 Kč |
| 1 000 | 4,61845 Kč | 4 618,45 Kč |
| 2 500 | 4,17686 Kč | 10 442,15 Kč |
| 5 000 | 3,96255 Kč | 19 812,75 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |



