
8145 | |
|---|---|
DigiKey Part Number | 36-8145-ND |
Manufacturer | |
Manufacturer Product Number | 8145 |
Description | CBL CLAMP U-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Silver Fastener 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8145 Models |
Category | Mounting Type Fastener |
Manufacturer Keystone Electronics | Material Steel, Zinc Plated |
Packaging Bulk | Color Silver |
Part Status Active | Width 0.625" (15.88mm) |
Type Clamp, U-Type | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Half | Material Thickness 0.048" (1.22mm) |
Opening Size 0.437" (11.10mm) | Bundle Center to Mounting Center 0.562" (14.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 6,48600 Kč | 64,86 Kč |
| 25 | 5,79800 Kč | 144,95 Kč |
| 100 | 4,91360 Kč | 491,36 Kč |
| 500 | 4,07684 Kč | 2 038,42 Kč |
| 1 000 | 3,77005 Kč | 3 770,05 Kč |
| 2 500 | 3,40770 Kč | 8 519,25 Kč |
| 5 000 | 3,16290 Kč | 15 814,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |




