Similar




D25S33E4GV00LF | |
|---|---|
DigiKey Part Number | 609-1510-ND |
Manufacturer | |
Manufacturer Product Number | D25S33E4GV00LF |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D25S33E4GV00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 622-025-260-013 | EDAC Inc. | 18 | 622-025-260-013-ND | 89,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 73,95400 Kč | 739,54 Kč |
| 25 | 69,31520 Kč | 1 732,88 Kč |
| 50 | 65,99940 Kč | 3 299,97 Kč |
| 240 | 59,08275 Kč | 14 179,86 Kč |
| 480 | 56,26335 Kč | 27 006,41 Kč |
| 720 | 54,67733 Kč | 39 367,68 Kč |
| 1 200 | 52,74304 Kč | 63 291,65 Kč |
| 2 640 | 49,89212 Kč | 131 715,20 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |













