
AGP 25 G-ME | |
|---|---|
DigiKey Part Number | AE11017-ND |
Manufacturer | |
Manufacturer Product Number | AGP 25 G-ME |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 25 G-ME Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,94000 Kč | 269,40 Kč |
| 25 | 25,23960 Kč | 630,99 Kč |
| 50 | 24,03440 Kč | 1 201,72 Kč |
| 100 | 22,88570 Kč | 2 288,57 Kč |
| 250 | 21,45156 Kč | 5 362,89 Kč |
| 500 | 20,42686 Kč | 10 213,43 Kč |
| 1 000 | 19,45171 Kč | 19 451,71 Kč |
| 2 500 | 18,23424 Kč | 45 585,60 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |








