



A-HDS 44 LL/Z | |
|---|---|
DigiKey Part Number | AE11043-ND |
Manufacturer | |
Manufacturer Product Number | A-HDS 44 LL/Z |
Description | CONN D-SUB HD PLG 44POS SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-HDS 44 LL/Z Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 25 | 39,77040 Kč | 994,26 Kč |
| 50 | 37,87200 Kč | 1 893,60 Kč |
| 100 | 36,06200 Kč | 3 606,20 Kč |
| 250 | 33,80344 Kč | 8 450,86 Kč |
| 500 | 32,18952 Kč | 16 094,76 Kč |
| 1 000 | 30,65351 Kč | 30 653,51 Kč |
| 2 500 | 28,73551 Kč | 71 838,78 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

















