
A-HOOD-25/44 | |
|---|---|
DigiKey Part Number | AE10156-ND |
Manufacturer | |
Manufacturer Product Number | A-HOOD-25/44 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type One Piece Backshell | Hardware Cable Clamp |
Number of Positions 25 | Features Dust Tight/Waterproof (IP67), Mating Screws |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,56000 Kč | 411,56 Kč |
| 10 | 349,68000 Kč | 3 496,80 Kč |
| 25 | 327,77880 Kč | 8 194,47 Kč |
| 50 | 312,13520 Kč | 15 606,76 Kč |
| 100 | 298,16740 Kč | 29 816,74 Kč |
| Unit Price without VAT: | 411,56000 Kč |
|---|---|
| Unit Price with VAT: | 497,98760 Kč |





