25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
A-DS 25 LL-WP
A-DS 25 LL-WP

A-DS 25 LL-WP

DigiKey Part Number
AE10108-ND
Manufacturer
Manufacturer Product Number
A-DS 25 LL-WP
Description
CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DS 25 LL-WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock
Termination
Solder Cup
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
22-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1386,57000 Kč386,57 Kč
20312,80700 Kč6 256,14 Kč
40297,87775 Kč11 915,11 Kč
60289,47850 Kč17 368,71 Kč
100279,23560 Kč27 923,56 Kč
260261,04554 Kč67 871,84 Kč
500249,28826 Kč124 644,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:386,57000 Kč
Unit Price with VAT:467,74970 Kč