44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
A-HDF 44 LL/Z
A-HDF 44 LL/Z

A-HDF 44 LL/Z

DigiKey Part Number
AE11031-ND
Manufacturer
Manufacturer Product Number
A-HDF 44 LL/Z
Description
CONN D-SUB HD RCPT 44P SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A-HDF 44 LL/Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
250V
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-20°C ~ 85°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1037,64900 Kč376,49 Kč
2535,28520 Kč882,13 Kč
5033,60100 Kč1 680,05 Kč
10031,99260 Kč3 199,26 Kč
25029,98936 Kč7 497,34 Kč
50028,55728 Kč14 278,64 Kč
1 00027,19430 Kč27 194,30 Kč
2 50025,49266 Kč63 731,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč