
AGP 15 G-ME | |
|---|---|
DigiKey Part Number | AE11012-ND |
Manufacturer | |
Manufacturer Product Number | AGP 15 G-ME |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 15 G-ME Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Tray | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 23,36640 Kč | 584,16 Kč |
| 50 | 22,24940 Kč | 1 112,47 Kč |
| 100 | 21,18490 Kč | 2 118,49 Kč |
| 250 | 19,85740 Kč | 4 964,35 Kč |
| 500 | 18,90870 Kč | 9 454,35 Kč |
| 1 000 | 18,00620 Kč | 18 006,20 Kč |
| 2 500 | 16,87912 Kč | 42 197,80 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |








