
2508217-1 | |
|---|---|
DigiKey Part Number | 17-2508217-1-ND |
Manufacturer | |
Manufacturer Product Number | 2508217-1 |
Description | D-SUB 15P BACKSHELL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 102,74300 Kč | 1 027,43 Kč |
| 25 | 96,29680 Kč | 2 407,42 Kč |
| 50 | 91,69400 Kč | 4 584,70 Kč |
| 100 | 87,31600 Kč | 8 731,60 Kč |
| 250 | 81,85020 Kč | 20 462,55 Kč |
| 500 | 77,94458 Kč | 38 972,29 Kč |
| 1 000 | 74,22730 Kč | 74 227,30 Kč |
| 2 500 | 69,58536 Kč | 173 963,40 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |



