
6260-0101-02 | |
|---|---|
DigiKey Part Number | 4414-6260-0101-02-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0101-02 |
Description | D-SUB BACKSHELL, 15-WAY, UNSHIEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0101-02 Models |
Category | Cable Type Round |
Manufacturer Encitech Connectors AB | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Polyamide (PA), Nylon |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,25720 Kč | 581,43 Kč |
| 50 | 22,14860 Kč | 1 107,43 Kč |
| 100 | 21,08830 Kč | 2 108,83 Kč |
| 300 | 19,51413 Kč | 5 854,24 Kč |
| 500 | 18,82302 Kč | 9 411,51 Kč |
| 1 000 | 17,92452 Kč | 17 924,52 Kč |
| 2 500 | 16,80252 Kč | 42 006,30 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |






