Parametric Equivalent
Parametric Equivalent

AGP 37 G-NEW | |
|---|---|
DigiKey Part Number | AE11023-ND |
Manufacturer | |
Manufacturer Product Number | AGP 37 G-NEW |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 37 G-NEW Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | Primary Material Plastic |
Part Status Active | Material Polycarbonate (PC) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17E17272 | Amphenol CS (Commercial Products) | 727 | 664-17E17272-ND | 8,44000 Kč | Parametric Equivalent |
| D37000J00/AA | Amphenol Positronic | 31 | 4306-D37000J00/AA-ND | 26,80000 Kč | Parametric Equivalent |
| D37000Z00 | Amphenol Positronic | 35 | 4306-D37000Z00-ND | 29,00000 Kč | Parametric Equivalent |
| D37000Z00/AA | Amphenol Positronic | 101 | 4306-D37000Z00/AA-ND | 29,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,21700 Kč | 282,17 Kč |
| 25 | 26,43640 Kč | 660,91 Kč |
| 50 | 25,17260 Kč | 1 258,63 Kč |
| 100 | 23,97130 Kč | 2 397,13 Kč |
| 250 | 22,46888 Kč | 5 617,22 Kč |
| 500 | 21,39566 Kč | 10 697,83 Kč |
| 1 000 | 20,37436 Kč | 20 374,36 Kč |
| 2 500 | 19,09922 Kč | 47 748,05 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |















