
D37000Z00/AA | |
|---|---|
DigiKey Part Number | 4306-D37000Z00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D37000Z00/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 37 | Features Mating Screws |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,96000 Kč | 705,96 Kč |
| 10 | 599,99200 Kč | 5 999,92 Kč |
| 25 | 562,43120 Kč | 14 060,78 Kč |
| 50 | 535,59840 Kč | 26 779,92 Kč |
| 100 | 510,05670 Kč | 51 005,67 Kč |
| 250 | 478,15988 Kč | 119 539,97 Kč |
| Unit Price without VAT: | 705,96000 Kč |
|---|---|
| Unit Price with VAT: | 854,21160 Kč |

