



A-HDS 62 LL/Z | |
|---|---|
DigiKey Part Number | AE11046-ND |
Manufacturer | |
Manufacturer Product Number | A-HDS 62 LL/Z |
Description | CONN D-SUB HD PLG 62POS SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-HDS 62 LL/Z Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 55,51700 Kč | 555,17 Kč |
| 40 | 50,34525 Kč | 2 013,81 Kč |
| 80 | 47,93900 Kč | 3 835,12 Kč |
| 120 | 46,58600 Kč | 5 590,32 Kč |
| 280 | 43,88146 Kč | 12 286,81 Kč |
| 520 | 42,00619 Kč | 21 843,22 Kč |
| 1 000 | 40,11305 Kč | 40 113,05 Kč |
| 2 520 | 37,58260 Kč | 94 708,15 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |









