



A-HDF 62 PP/Z | |
|---|---|
DigiKey Part Number | AE11035-ND |
Manufacturer | |
Manufacturer Product Number | A-HDF 62 PP/Z |
Description | CONN D-SUB HD RCPT 62P VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-HDF 62 PP/Z Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,64000 Kč | 127,64 Kč |
| 10 | 108,53200 Kč | 1 085,32 Kč |
| 40 | 98,40675 Kč | 3 936,27 Kč |
| 80 | 93,70375 Kč | 7 496,30 Kč |
| 120 | 91,06208 Kč | 10 927,45 Kč |
| 280 | 85,77793 Kč | 24 017,82 Kč |
| 520 | 82,11412 Kč | 42 699,34 Kč |
| 1 000 | 78,41439 Kč | 78 414,39 Kč |
| 2 520 | 73,46979 Kč | 185 143,87 Kč |
| Unit Price without VAT: | 127,64000 Kč |
|---|---|
| Unit Price with VAT: | 154,44440 Kč |





