37 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDTPPK37-K

DigiKey Part Number
4672-MHDTPPK37-K-ND
Manufacturer
Manufacturer Product Number
MHDTPPK37-K
Description
37 WAY D-SUB HOOD PLASTIC TOP EN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Black
Compatible D-Sub Size
37pos and HD62pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X03339AAmphenol CONEC55626-1592-ND339,94000 KčParametric Equivalent
1731110027Molex17WM12646-ND131,81000 KčParametric Equivalent
17E17271Amphenol CS (Commercial Products)863664-17E17271-ND121,38000 KčParametric Equivalent
40-9737HCinch Connectivity Solutions542116-40-9737H-ND102,61000 KčParametric Equivalent
5748678-4TE Connectivity AMP Connectors241A34175-ND205,01000 KčParametric Equivalent
In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,55000 Kč42,55 Kč
1036,05900 Kč360,59 Kč
2533,80240 Kč845,06 Kč
5032,18420 Kč1 609,21 Kč
10030,64510 Kč3 064,51 Kč
30028,35793 Kč8 507,38 Kč
50027,35366 Kč13 676,83 Kč
1 00026,04810 Kč26 048,10 Kč
2 50024,41820 Kč61 045,50 Kč
Manufacturers Standard Package
Unit Price without VAT:42,55000 Kč
Unit Price with VAT:51,48550 Kč