



ASUB-277-37TP26 | |
|---|---|
DigiKey Part Number | AE10963-ND |
Manufacturer | |
Manufacturer Product Number | ASUB-277-37TP26 |
Description | CONN D-SUB RCPT 37POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | ASUB-277-37TP26 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C); 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,15000 Kč | 226,15 Kč |
| 20 | 183,06050 Kč | 3 661,21 Kč |
| 40 | 174,31500 Kč | 6 972,60 Kč |
| 60 | 169,39783 Kč | 10 163,87 Kč |
| 100 | 163,40220 Kč | 16 340,22 Kč |
| 260 | 152,75400 Kč | 39 716,04 Kč |
| 500 | 145,87310 Kč | 72 936,55 Kč |
| 1 000 | 138,91878 Kč | 138 918,78 Kč |
| Unit Price without VAT: | 226,15000 Kč |
|---|---|
| Unit Price with VAT: | 273,64150 Kč |




