A-DFCR/37/FZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 449
Unit Price: 96,38000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 407
Unit Price: 61,10000 Kč
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 71
Unit Price: 41,16000 Kč
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 71
Unit Price: 39,69000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 21,27625 Kč
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DFCR/37/FZ

DigiKey Part Number
A-DFCR/37/FZ-ND
Manufacturer
Manufacturer Product Number
A-DFCR/37/FZ
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
A-DFCR/37/FZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
4 (DC, C)
Manufacturer
Assmann WSW Components
Contact Type
Signal
Packaging
Tray
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Flange Feature
Housing/Shell (Unthreaded)
Connector Style
D-Sub
Shell Material, Finish
Steel
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
37
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
164X11799XAmphenol CONEC449626-1071-ND96,38000 KčParametric Equivalent
170-037-273L000NorComp Inc.407737FE-ND61,10000 KčParametric Equivalent
DCE37SNNorthern Technologies716022-DCE37SN-ND41,16000 KčParametric Equivalent
DCE37STNorthern Technologies716022-DCE37ST-ND39,69000 KčParametric Equivalent
MHDBC37SS-NWMH Connectors04672-MHDBC37SS-NW-ND21,27625 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
8022,43375 Kč1 794,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,43375 Kč
Unit Price with VAT:27,14484 Kč