Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCE37SN

DigiKey Part Number
6022-DCE37SN-ND
Manufacturer
Manufacturer Product Number
DCE37SN
Description
37P HD D-SUB FEMALE CRIMP NI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Northern Technologies
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
37
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
4 (DC, C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1034,87800 Kč348,78 Kč
4031,62825 Kč1 265,13 Kč
8030,11375 Kč2 409,10 Kč
12029,26425 Kč3 511,71 Kč
28027,56511 Kč7 718,23 Kč
52026,38640 Kč13 720,93 Kč
1 00025,19676 Kč25 196,76 Kč
2 52023,60675 Kč59 489,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč