



A-DF 37 PP/Z | |
|---|---|
DigiKey Part Number | AE10947-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 37 PP/Z |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 37 PP/Z Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745059-4 | TE Connectivity AMP Connectors | 1 594 | A35191-ND | 448,94000 Kč | Similar |
| 5745079-4 | TE Connectivity AMP Connectors | 222 | A34034-ND | 486,31000 Kč | Similar |
| 5745079-6 | TE Connectivity AMP Connectors | 1 623 | A34036-ND | 615,66000 Kč | Similar |
| 745079-4 | TE Connectivity AMP Connectors | 764 | A23265-ND | 400,01000 Kč | Similar |
| DC37-ST-1 | Adam Tech | 22 | 2057-DC37-ST-1-ND | 58,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 35,04600 Kč | 350,46 Kč |
| 40 | 31,77525 Kč | 1 271,01 Kč |
| 80 | 30,25813 Kč | 2 420,65 Kč |
| 120 | 29,40242 Kč | 3 528,29 Kč |
| 280 | 27,69561 Kč | 7 754,77 Kč |
| 520 | 26,51200 Kč | 13 786,24 Kč |
| 1 000 | 25,31645 Kč | 25 316,45 Kč |
| 2 520 | 23,71899 Kč | 59 771,85 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |





