
5745079-4 | |
|---|---|
DigiKey Part Number | A34034-ND |
Manufacturer | |
Manufacturer Product Number | 5745079-4 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745079-4 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,01000 Kč | 483,01 Kč |
| 14 | 400,88714 Kč | 5 612,42 Kč |
| 28 | 381,74500 Kč | 10 688,86 Kč |
| 56 | 363,53375 Kč | 20 357,89 Kč |
| 105 | 347,76848 Kč | 36 515,69 Kč |
| Unit Price without VAT: | 483,01000 Kč |
|---|---|
| Unit Price with VAT: | 584,44210 Kč |



