



1658615-1 | |
|---|---|
DigiKey Part Number | AMS37B-ND |
Manufacturer | |
Manufacturer Product Number | 1658615-1 |
Description | CONN D-SUB PLUG 37POS IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658615-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.25A | |
Backset Spacing | - | |
Features | Feed Through | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 242,00200 Kč | 2 420,02 Kč |
| 40 | 219,43425 Kč | 8 777,37 Kč |
| 80 | 208,96425 Kč | 16 717,14 Kč |
| 120 | 203,07167 Kč | 24 368,60 Kč |
| 280 | 191,29479 Kč | 53 562,54 Kč |
| 520 | 183,12840 Kč | 95 226,77 Kč |
| 1 000 | 174,88163 Kč | 174 881,63 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |
















