


A7MFB-3710M | |
|---|---|
DigiKey Part Number | A7MFB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-3710M |
Description | CABLE D-SUB-AMP37B/AE37M/AFP37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,68000 Kč | 679,68 Kč |
| 10 | 577,69700 Kč | 5 776,97 Kč |
| 25 | 541,53400 Kč | 13 538,35 Kč |
| 50 | 515,69400 Kč | 25 784,70 Kč |
| 100 | 491,10110 Kč | 49 110,11 Kč |
| 250 | 460,39100 Kč | 115 097,75 Kč |
| Unit Price without VAT: | 679,68000 Kč |
|---|---|
| Unit Price with VAT: | 822,41280 Kč |



