



5747462-4 | |
|---|---|
DigiKey Part Number | A35159-ND |
Manufacturer | |
Manufacturer Product Number | 5747462-4 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747462-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | 0.590" (14.99mm) | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,96000 Kč | 360,96 Kč |
| 10 | 306,67600 Kč | 3 066,76 Kč |
| 25 | 287,46280 Kč | 7 186,57 Kč |
| 56 | 271,56036 Kč | 15 207,38 Kč |
| 112 | 258,60348 Kč | 28 963,59 Kč |
| 280 | 242,42564 Kč | 67 879,18 Kč |
| 504 | 232,58909 Kč | 117 224,90 Kč |
| Unit Price without VAT: | 360,96000 Kč |
|---|---|
| Unit Price with VAT: | 436,76160 Kč |


