D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7MXB-3706M

DigiKey Part Number
A7MXB-3706M-ND
Manufacturer
Manufacturer Product Number
A7MXB-3706M
Description
CABLE D-SUB - AMP37B/AE37M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB37
Number of Positions
37
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,71000 Kč414,71 Kč
10352,40900 Kč3 524,09 Kč
25330,33200 Kč8 258,30 Kč
50314,57100 Kč15 728,55 Kč
100299,56170 Kč29 956,17 Kč
250280,82388 Kč70 205,97 Kč
500267,43682 Kč133 718,41 Kč
Manufacturers Standard Package
Unit Price without VAT:414,71000 Kč
Unit Price with VAT:501,79910 Kč
Alternate Color
CABLE D-SUB - AMP37B/AE37G/X
In-Stock: 0
Unit Price: 403,37000 Kč
Alternate Length
CABLE D-SUB - AMP37B/AE37M/X
In-Stock: 0
Unit Price: 430,46000 Kč