D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7MXB-3710M

DigiKey Part Number
A7MXB-3710M-ND
Manufacturer
Manufacturer Product Number
A7MXB-3710M
Description
CABLE D-SUB - AMP37B/AE37M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,46000 Kč430,46 Kč
10365,82700 Kč3 658,27 Kč
25342,92240 Kč8 573,06 Kč
50326,55660 Kč16 327,83 Kč
100310,98040 Kč31 098,04 Kč
250291,52868 Kč72 882,17 Kč
500277,63052 Kč138 815,26 Kč
Manufacturers Standard Package
Unit Price without VAT:430,46000 Kč
Unit Price with VAT:520,85660 Kč
Alternate Color
CABLE D-SUB - AMP37B/AE37G/X
In-Stock: 0
Unit Price: 411,77000 Kč
Alternate Length
CABLE D-SUB - AMP37B/AE37M/X
In-Stock: 0
Unit Price: 414,71000 Kč