



A-DF 37 A/KG-T2S | |
|---|---|
DigiKey Part Number | AE10941-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 37 A/KG-T2S |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.319" (8.10mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-037-213R161 | NorComp Inc. | 238 | 182-737FE-ND | 94,06000 Kč | Similar |
| 622-037-260-013 | EDAC Inc. | 21 | 622-037-260-013-ND | 111,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 41,50200 Kč | 415,02 Kč |
| 40 | 37,62325 Kč | 1 504,93 Kč |
| 80 | 35,82450 Kč | 2 865,96 Kč |
| 120 | 34,81308 Kč | 4 177,57 Kč |
| 280 | 32,79154 Kč | 9 181,63 Kč |
| 520 | 31,38994 Kč | 16 322,77 Kč |
| 1 000 | 29,97498 Kč | 29 974,98 Kč |
| 2 520 | 28,08367 Kč | 70 770,85 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |












