



302A10019X | |
|---|---|
DigiKey Part Number | 626-1966-ND |
Manufacturer | |
Manufacturer Product Number | 302A10019X |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,96600 Kč | 449,15 Kč |
| 50 | 17,10920 Kč | 855,46 Kč |
| 100 | 16,29020 Kč | 1 629,02 Kč |
| 250 | 15,26808 Kč | 3 817,02 Kč |
| 500 | 14,53902 Kč | 7 269,51 Kč |
| 1 000 | 13,84482 Kč | 13 844,82 Kč |
| 2 500 | 12,97802 Kč | 32 445,05 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











