2.2 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 2K2 J

DigiKey Part Number
273-HS1002K2J-ND
Manufacturer
Manufacturer Product Number
HS100 2K2 J
Description
RESCHAS MNT 2.2 KOHMS 5% 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Resistance
2.2 kOhms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1305,31000 Kč305,31 Kč
10213,59200 Kč2 135,92 Kč
45175,47333 Kč7 896,30 Kč
90161,96222 Kč14 576,60 Kč
135155,02126 Kč20 927,87 Kč
270144,58756 Kč39 038,64 Kč
540135,72680 Kč73 292,47 Kč
1 035128,62929 Kč133 131,32 Kč
Manufacturers Standard Package
Unit Price without VAT:305,31000 Kč
Unit Price with VAT:369,42510 Kč