120 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP300J120RJ

DigiKey Part Number
1712-CJP300J120RJ-ND
Manufacturer
Manufacturer Product Number
CJP300J120RJ
Description
CJP 300W 120R 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
120 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
8.465" L x 2.362" W (215.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 220,61000 Kč1 220,61 Kč
10893,29700 Kč8 932,97 Kč
25804,90360 Kč20 122,59 Kč
50749,62440 Kč37 481,22 Kč
100702,67710 Kč70 267,71 Kč
250651,29832 Kč162 824,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 220,61000 Kč
Unit Price with VAT:1 476,93810 Kč