
HSC1006K0J | |
|---|---|
DigiKey Part Number | A137202-ND |
Manufacturer | |
Manufacturer Product Number | HSC1006K0J |
Description | RES CHAS MNT 6K OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,14000 Kč | 390,14 Kč |
| 10 | 275,01100 Kč | 2 750,11 Kč |
| 30 | 238,48133 Kč | 7 154,44 Kč |
| 50 | 224,45180 Kč | 11 222,59 Kč |
| 100 | 207,92010 Kč | 20 792,01 Kč |
| 250 | 189,82276 Kč | 47 455,69 Kč |
| 500 | 178,50652 Kč | 89 253,26 Kč |
| 1 000 | 168,89804 Kč | 168 898,04 Kč |
| Unit Price without VAT: | 390,14000 Kč |
|---|---|
| Unit Price with VAT: | 472,06940 Kč |










