
HSC10082RJ | |
|---|---|
DigiKey Part Number | A137206-ND |
Manufacturer | |
Manufacturer Product Number | HSC10082RJ |
Description | RES CHAS MNT 82 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm) |
Resistance 82 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,35000 Kč | 390,35 Kč |
| 10 | 275,15800 Kč | 2 751,58 Kč |
| 30 | 238,60733 Kč | 7 158,22 Kč |
| 50 | 224,56940 Kč | 11 228,47 Kč |
| 100 | 208,02720 Kč | 20 802,72 Kč |
| 250 | 189,92104 Kč | 47 480,26 Kč |
| 500 | 178,60058 Kč | 89 300,29 Kč |
| 1 000 | 168,98791 Kč | 168 987,91 Kč |
| Unit Price without VAT: | 390,35000 Kč |
|---|---|
| Unit Price with VAT: | 472,32350 Kč |









