


NDR-120-12 | |
|---|---|
DigiKey Part Number | 1866-3517-ND |
Manufacturer | |
Manufacturer Product Number | NDR-120-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
EDA/CAD Models | NDR-120-12 Models |
Category | Current - Output (Max) 10A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 120W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 85.5% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB, CE, cULus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS120-12-CU | Selec Controls USA Inc. | 113 | 4106-RPS120-12-CU-ND | 718,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,24000 Kč | 615,24 Kč |
| 5 | 585,84400 Kč | 2 929,22 Kč |
| 10 | 558,54700 Kč | 5 585,47 Kč |
| 25 | 543,84840 Kč | 13 596,21 Kč |
| Unit Price without VAT: | 615,24000 Kč |
|---|---|
| Unit Price with VAT: | 744,44040 Kč |















