
2322122-1 | |
|---|---|
DigiKey Part Number | 17-2322122-1-ND |
Manufacturer | |
Manufacturer Product Number | 2322122-1 |
Description | HVP800 2P HEADER ASSY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2322122-1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Box | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Silver |
Contact Type Male Pin | Color Orange |
Number of Positions 2 | Base Product Number |
Pitch 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,94000 Kč | 807,94 Kč |
| 10 | 686,62600 Kč | 6 866,26 Kč |
| 25 | 643,64240 Kč | 16 091,06 Kč |
| 64 | 602,36875 Kč | 38 551,60 Kč |
| 128 | 573,64516 Kč | 73 426,58 Kč |
| 256 | 546,30168 Kč | 139 853,23 Kč |
| Unit Price without VAT: | 807,94000 Kč |
|---|---|
| Unit Price with VAT: | 977,60740 Kč |











