
1-2322122-1 | |
|---|---|
DigiKey Part Number | 17-1-2322122-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2322122-1 |
Description | HVP800 2P HEADER ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-2322122-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 057,88000 Kč | 1 057,88 Kč |
| 10 | 899,19700 Kč | 8 991,97 Kč |
| 25 | 842,92680 Kč | 21 073,17 Kč |
| 64 | 788,87844 Kč | 50 488,22 Kč |
| 128 | 751,27070 Kč | 96 162,65 Kč |
| 256 | 715,46582 Kč | 183 159,25 Kč |
| Unit Price without VAT: | 1 057,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,03480 Kč |





