2 Rectangular Connectors - Housings Receptacle Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Orange
1-2177053-1
1-2177053-1

1-2177053-1

DigiKey Part Number
1-2177053-1-ND
Manufacturer
Manufacturer Product Number
1-2177053-1
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Orange
Datasheet
 Datasheet
EDA/CAD Models
1-2177053-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Orange
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1888,64000 Kč888,64 Kč
24710,08250 Kč17 041,98 Kč
48676,21438 Kč32 458,29 Kč
72657,15569 Kč47 315,21 Kč
120633,91733 Kč76 070,08 Kč
264599,66231 Kč158 310,85 Kč
Manufacturers Standard Package
Unit Price without VAT:888,64000 Kč
Unit Price with VAT:1 075,25440 Kč