
2177090-1 | |
|---|---|
DigiKey Part Number | A142534-ND |
Manufacturer | |
Manufacturer Product Number | 2177090-1 |
Description | STEEL,OUTER FERRULE,8MM HV,50SQM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For HVA 800 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2177090-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule | |
Number of Positions | 1 | |
For Use With/Related Products | HVA 800 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,36400 Kč | 703,64 Kč |
| 25 | 65,95040 Kč | 1 648,76 Kč |
| 50 | 62,79660 Kč | 3 139,83 Kč |
| 100 | 59,79810 Kč | 5 979,81 Kč |
| 250 | 56,05292 Kč | 14 013,23 Kč |
| 500 | 53,37818 Kč | 26 689,09 Kč |
| 1 700 | 48,96536 Kč | 83 241,11 Kč |
| 3 400 | 46,63075 Kč | 158 544,55 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |











