Connector Insert For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2177058-1

DigiKey Part Number
A142572-ND
Manufacturer
Manufacturer Product Number
2177058-1
Description
INSULATION INSERT,180DEG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Insert For
Datasheet
 Datasheet
EDA/CAD Models
2177058-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Insert
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
Features
180° Cable Exit
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 165
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,75000 Kč37,75 Kč
1032,09700 Kč320,97 Kč
2530,07360 Kč751,84 Kč
5028,63880 Kč1 431,94 Kč
10027,26860 Kč2 726,86 Kč
40024,72525 Kč9 890,10 Kč
80023,54508 Kč18 836,06 Kč
1 20022,88127 Kč27 457,52 Kč
2 80021,55401 Kč60 351,23 Kč
Manufacturers Standard Package
Unit Price without VAT:37,75000 Kč
Unit Price with VAT:45,67750 Kč