
2141156-1 | |
|---|---|
DigiKey Part Number | A142548-ND |
Manufacturer | |
Manufacturer Product Number | 2141156-1 |
Description | SWS,8MM HV,WHT,50 SQMM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For HVA 800 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2141156-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | HVA 800 Series | |
Features | Board Guide, Lubricated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,80700 Kč | 498,07 Kč |
| 25 | 46,68280 Kč | 1 167,07 Kč |
| 50 | 44,45280 Kč | 2 222,64 Kč |
| 100 | 42,32780 Kč | 4 232,78 Kč |
| 250 | 39,67700 Kč | 9 919,25 Kč |
| 500 | 37,78296 Kč | 18 891,48 Kč |
| 1 000 | 35,98007 Kč | 35 980,07 Kč |
| 3 000 | 33,29842 Kč | 99 895,26 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |











