Tab Contact Silver 20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1418760-3

DigiKey Part Number
17-5-1418760-3TR-ND - Tape & Reel (TR)
17-5-1418760-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-1418760-3
Description
CONN TAB 18-20AWG CRIMP SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Silver 20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-1418760-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,67300 Kč56,73 Kč
255,32240 Kč133,06 Kč
505,06380 Kč253,19 Kč
1004,82180 Kč482,18 Kč
2504,51980 Kč1 129,95 Kč
5004,30374 Kč2 151,87 Kč
1 0004,09811 Kč4 098,11 Kč
2 5003,84142 Kč9 603,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0003,50935 Kč31 584,15 Kč
18 0003,34191 Kč60 154,38 Kč
27 0003,24771 Kč87 688,17 Kč
45 0003,13283 Kč140 977,35 Kč
63 0003,05941 Kč192 742,83 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč