2 Rectangular Connectors - Housings Receptacle Orange 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2310923-1

DigiKey Part Number
17-2310923-1-ND
Manufacturer
Manufacturer Product Number
2310923-1
Description
2P 8MM HV,PLUG HSG,ASSY,SEALED,V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Orange 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2310923-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.315" (8.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Orange
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1351,93000 Kč351,93 Kč
10299,15900 Kč2 991,59 Kč
25280,42400 Kč7 010,60 Kč
96255,02948 Kč24 482,83 Kč
192242,86594 Kč46 630,26 Kč
288236,02337 Kč67 974,73 Kč
576224,77193 Kč129 468,63 Kč
Manufacturers Standard Package
Unit Price without VAT:351,93000 Kč
Unit Price with VAT:425,83530 Kč